| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-WN6 |
627-M25-623-WN6
| Heilind Number: | EDA627-M25-623-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-WN6 Vertical Machined D-Sub Connectors, the epitome of reliable connectivity in electronic systems. Designed for seamless integration, these connectors feature a gendered plug configuration with two rows of 25 positions each, ensuring efficient signal transmission. With a robust mount type of 4-40 Threaded Standoff, Boardspacer, and Boardlocks, they guarantee secure attachment to your PCB. The PC Tail termination method, along with gold contact plating and nickel shell plating, ensures optimal conductivity and durability. Crafted from high-quality steel, these connectors can withstand extreme temperatures ranging from -55 to 125 °C, making them ideal for a wide range of applications. Trust in the performance and longevity of our Vertical Machined D-Sub Connectors for all your connectivity needs.

