| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-WT2 |
627-M25-623-WT2
| Heilind Number: | EDA627-M25-623-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-WT2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in demanding applications. With a sleek plug design and 2 rows of 25 gold-plated contacts, these connectors ensure reliable signal transmission up to 5A. Engineered for precision, they feature a 4-40 threaded insert mount and PC tail termination method for secure and efficient installation. The durable steel shell with tin plating guarantees longevity even in harsh environments, while the wide operating temperature range of -55 to 125 °C ensures reliable performance in any conditions. Trust in the quality and performance of our D-Sub connectors for seamless connectivity in your projects.

