| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-WT3 |
627-M25-623-WT3
| Heilind Number: | EDA627-M25-623-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 627-M25-623-WT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and durable design, this plug connector is built to handle demanding applications with ease. Featuring two rows of 25 gold-plated contacts, it ensures reliable power and data transmission up to 5A. The 4-40 threaded boardspacer mount type offers secure installation, while the PC tail termination method simplifies assembly. Made of robust steel with tin shell plating, this connector is designed to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in this connector for seamless connectivity in your projects.

