| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-WT4 |
627-M25-623-WT4
| Heilind Number: | EDA627-M25-623-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Engineered for precision and reliability, these connectors feature a sleek plug design with dual rows, accommodating a total of 25 positions for seamless data transmission. With a rugged steel shell and gold-plated contacts, they ensure optimal signal integrity even in harsh environments. The 4-40 Threaded Standoff and Boardspacer mount type offers easy installation, while the PC Tail termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial applications where durability and efficiency are paramount. Upgrade your connectivity with our Vertical Machined D-Sub Connectors and experience seamless data transfer like never before.

