| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-WT5 |
627-M25-623-WT5
| Heilind Number: | EDA627-M25-623-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-WT5 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding applications. These connectors feature a robust design with a 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With PC Tail termination method and Gold contact plating, they ensure reliable signal transmission even in harsh environments. The 25 positions, 2-row configuration provides ample connectivity options. Constructed with a steel shell and Tin plating, they offer durability and longevity. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, these connectors are the ideal choice for industrial, aerospace, and military applications. Upgrade to our D-Sub Connectors for unparalleled reliability and performance.

