| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-WT6 |
627-M25-623-WT6
| Heilind Number: | EDA627-M25-623-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-WT6 Vertical Machined D-Sub Connectors, the perfect solution for high-speed data transmission in industrial and commercial applications. With a sleek Plug design and two rows for efficient connectivity, these connectors are designed to handle up to 5A of power. Featuring a secure 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting type, they ensure stable and reliable installation. The PC Tail termination method with Gold contact plating guarantees excellent signal conductivity, while the Tin shell plating enhances durability. With 25 positions, a rugged Steel shell material, and an operating temperature range of -55 to 125°C, these connectors are built to withstand even the harshest environments. Trust in our Vertical Machined D-Sub Connectors for seamless data transmission in your critical systems.

