| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-BN3 |
627-M37-220-BN3
| Heilind Number: | EDA627-M37-220-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. Featuring a two-row configuration and 37 positions, these connectors offer secure and reliable connections. With a durable steel shell and gold flash contact plating, they ensure long-lasting quality and excellent signal conductivity. The 4-40 threaded boardspacer mount type and PC tail termination method make installation easy and efficient. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for demanding environments. Upgrade your setup with these essential components for seamless data transmission.

