| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-BN5 |
627-M37-220-BN5
| Heilind Number: | EDA627-M37-220-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 2-row plug configuration, perfect for secure and efficient connections. With a durable steel shell and gold flash contact plating, they ensure reliable conductivity in any application. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method offers versatility. With 37 positions and a 5A amperage rating, these connectors are ideal for high-speed data transmission. Operating smoothly in temperatures ranging from -55°C to 125°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

