| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-BT2 |
627-M37-220-BT2
| Heilind Number: | EDA627-M37-220-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors boast a sleek Plug design with two rows and 37 positions for seamless integration. With a durable steel shell and gold flash contact plating, they ensure reliable conductivity in any application. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. Operating flawlessly in temperature extremes from -55 to 125°C, they are ideal for industrial and commercial use. Upgrade your connection with these high-quality D-Sub connectors.

