| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-GN1 |
627-M37-220-GN1
| Heilind Number: | EDA627-M37-220-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Perfect for high-performance applications, these plugs feature a durable steel shell plated with nickel for enhanced longevity. With 37 gold flash plated contacts, they ensure reliable data transfer even in demanding environments. Designed for through-hole mounting with PC Tail termination, they offer secure and efficient installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial use. Trust in their robust construction and quality performance for all your connectivity needs. Elevate your connectivity with our Vertical Machined D-Sub Connectors. Perfect for high-performance applications, these plugs feature a durable steel shell plated with nickel for enhanced longevity. With 37 gold flash plated contacts, they ensure reliable data transfer even in demanding environments. Designed for through-hole mounting with PC Tail termination, they offer secure and efficient installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial use. Trust in their robust construction and quality performance for all your connectivity needs.

