| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-GN4 |
627-M37-220-GN4
| Heilind Number: | EDA627-M37-220-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with these Vertical Machined D-Sub Connectors. Designed for precision, these plugs boast a 37-position configuration across two rows, ensuring efficient data transfer. With a robust steel shell and nickel plating, they guarantee durability in demanding environments. The PC Tail termination method and gold flash contact plating provide reliable conductivity, while the 4-40 Threaded Standoff mount type offers secure attachment to boards. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are an essential component for industrial and commercial applications. Upgrade your setup with this high-performance solution.

