| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-GT2 |
627-M37-220-GT2
| Heilind Number: | EDA627-M37-220-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in high-performance electronic systems. These robust connectors feature a plug gender and two rows for efficient signal transmission. Engineered with a 4-40 Threaded Insert mount type and PC Tail termination method, they ensure secure and reliable connections. With a contact plating of Gold Flash and shell plating of Tin, these connectors offer enhanced conductivity and durability. The steel shell material guarantees long-term stability, while the wide operating temperature range of -55 to 125 °C makes them suitable for diverse environments. Perfect for applications where precision and reliability are paramount, these connectors are a must-have for any project. Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in high-performance electronic systems. These robust connectors feature a plug gender and two rows for efficient signal transmission. Engineered with a 4-40 Threaded Insert mount type and PC Tail termination method, they ensure secure and reliable connections. With a contact plating of Gold Flash and shell plating of Tin, these connectors offer enhanced conductivity and durability. The steel shell material guarantees long-term stability, while the wide operating temperature range of -55 to 125 °C makes them suitable for diverse environments. Perfect for applications where precision and reliability are paramount, these connectors are a must-have for any project.

