| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-GT3 |
627-M37-220-GT3
| Heilind Number: | EDA627-M37-220-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB assemblies with our meticulously crafted D-Sub Connectors. Designed for optimal performance, these connectors feature a double-row configuration, ensuring efficient signal transmission. With a durable steel shell and gold flash contact plating, they guarantee longevity and reliability in harsh industrial environments. The 4-40 threaded boardspacer mount type offers secure attachment, while the PC tail termination method simplifies installation. Boasting 37 positions and a 5A amperage rating, these connectors are perfect for high-density applications. Operable in temperatures ranging from -55 to 125°C, they are suited for a wide range of industrial settings. Upgrade your connectivity solutions with our premium D-Sub Connectors.

