| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-GT6 |
627-M37-220-GT6
| Heilind Number: | EDA627-M37-220-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors offer reliable performance in demanding environments. With a plug gender and two rows for efficient data transmission, they ensure secure connections every time. Featuring a 4-40 Threaded Standoff mount type with Boardspacer and Boardlocks, installation is a breeze. The PC Tail termination method and Gold Flash contact plating guarantee optimal conductivity, while the Tin shell plating enhances durability. With 37 positions and a steel shell material, these connectors are built to last, even in extreme temperatures ranging from -55 to 125 °C. Perfect for industrial applications, they provide a dependable solution for your connectivity needs. Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors offer reliable performance in demanding environments. With a plug gender and two rows for efficient data transmission, they ensure secure connections every time. Featuring a 4-40 Threaded Standoff mount type with Boardspacer and Boardlocks, installation is a breeze. The PC Tail termination method and Gold Flash contact plating guarantee optimal conductivity, while the Tin shell plating enhances durability. With 37 positions and a steel shell material, these connectors are built to last, even in extreme temperatures ranging from -55 to 125 °C. Perfect for industrial applications, they provide a dependable solution for your connectivity needs.

