| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-LN5 |
627-M37-220-LN5
| Heilind Number: | EDA627-M37-220-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connectors. Engineered for high performance, these connectors feature a 37-position, two-row design, perfect for a wide range of applications. With a durable steel shell and gold flash contact plating, they ensure reliable data transmission in even the harshest environments. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for any electronic setup. Trust in our connectors for efficient and dependable connectivity solutions.

