| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-LN6 |
627-M37-220-LN6
| Heilind Number: | EDA627-M37-220-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature dual rows with 37 positions, ensuring seamless data transmission. With a durable steel shell plated in nickel, they offer reliable protection in demanding environments. The 4-40 threaded standoff, boardspacer, and boardlocks provide secure mounting options, while the PC tail termination method guarantees easy installation. Gold flash contact plating ensures excellent conductivity, making these connectors ideal for critical connections. With an operating temperature range of -55 to 125 °C, they are suitable for a wide range of industrial settings. Upgrade your setup with these essential components for efficient and dependable connectivity.

