| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-LT1 |
627-M37-220-LT1
| Heilind Number: | EDA627-M37-220-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, meticulously crafted for optimal performance. With a durable steel shell and gold flash contact plating, these connectors ensure reliable data transmission in even the most demanding environments. Featuring 37 positions and a 2-row design, they offer ample connectivity options for your applications. The through-hole mount type with PC tail termination method guarantees secure and stable installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and harsh environment use. Upgrade your connectivity solutions with these premium D-Sub connectors.

