| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-LT2 |
627-M37-220-LT2
| Heilind Number: | EDA627-M37-220-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for precision and performance, these connectors are designed to streamline your electronic connections. With a gender of plug and featuring two rows for optimal organization, they ensure seamless data transmission. The PC Tail termination method and Gold Flash contact plating guarantee reliable signal transfer, while the durable steel shell with Tin plating offers enhanced durability. With 37 positions, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for both industrial and commercial use. Upgrade your setup with these essential connectors today.

