| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-LT3 |
627-M37-220-LT3
| Heilind Number: | EDA627-M37-220-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors boast a dual-row configuration with 37 positions, perfect for high-density applications. The durable steel shell and gold flash contact plating ensure reliable performance in harsh environments, while the 4-40 threaded boardspacer mount type offers secure attachment. With a 5A amperage rating and operating temperature range of -55 to 125°C, these connectors are ideal for demanding industrial settings. Upgrade your setup with this essential component for efficient data transmission.

