| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-LT5 |
627-M37-220-LT5
| Heilind Number: | EDA627-M37-220-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, crafted for high-performance applications. Featuring a durable steel shell with gold flash contact plating, these connectors ensure reliable signal transmission. With a 37-position configuration and 2 rows, they offer versatile connectivity options. Designed for easy installation, they come with a 4-40 threaded boardspacer and boardlocks for secure mounting. The PC tail termination method guarantees a stable connection. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your setup with these premium connectors for seamless and efficient data transfer.

