| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-WN1 |
627-M37-220-WN1
| Heilind Number: | EDA627-M37-220-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously designed for seamless connectivity in electronic applications. These high-performance plugs feature two rows and 37 positions, ensuring efficient data transmission. With a through-hole mount (.120") and PC tail termination method, installation is a breeze. Gold flash contact plating guarantees reliable conductivity, while nickel shell plating offers durability. Crafted from robust steel, these connectors are built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Upgrade your connectivity solutions with these essential components.

