| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-WN3 |
627-M37-220-WN3
| Heilind Number: | EDA627-M37-220-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously crafted for reliable performance in demanding environments. With a 37-position configuration and 2 rows, these connectors offer seamless connectivity for your electronic applications. Featuring a rugged steel shell with nickel plating, they ensure durability and signal integrity. The PC Tail termination method allows for easy installation on circuit boards, while the 4-40 Threaded Boardspacer mount type offers secure attachment. Gold Flash contact plating guarantees efficient conductivity, suitable for high-speed data transmission. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Trust in our D-Sub Connectors to deliver consistent quality and connectivity for your projects.

