| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-WN6 |
627-M37-220-WN6
| Heilind Number: | EDA627-M37-220-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our high-performance Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors boast a dual-row configuration and a robust 4-40 Threaded Standoff mount type, ensuring secure attachment. Featuring 37 gold flash-plated contacts, they guarantee reliable conductivity, while the durable steel shell with nickel plating offers superior protection. With a 5A amperage rating and an operating temperature range of -55 to 125°C, they excel in demanding environments. Perfect for industrial applications, these connectors are a vital component for your connectivity needs. Elevate your electronic assemblies with our premium D-Sub Connectors.

