| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-WT1 |
627-M37-220-WT1
| Heilind Number: | EDA627-M37-220-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connector solutions with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these high-quality plugs feature 37 gold-plated contacts for reliable connectivity. With a rugged steel shell and tin plating, they ensure durability in demanding environments. Suitable for through-hole mounting with PC tail termination, they offer easy installation. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and commercial applications. Trust in their 5A amperage rating and dual-row design for seamless signal transmission. Upgrade your connectivity with these essential components.

