| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-WT2 |
627-M37-220-WT2
| Heilind Number: | EDA627-M37-220-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors boast a Plug gender and two rows for optimal functionality. Featuring a durable Steel shell and Gold Flash contact plating, they ensure reliable performance in any application. With a 37-position configuration and 4-40 Threaded Insert mount type, they offer versatility for various connectivity needs. The PC Tail termination method guarantees secure connections, while the Tin shell plating enhances durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for any professional setup. Upgrade your connectivity game with these high-quality D-Sub Connectors.

