| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-WT6 |
627-M37-220-WT6
| Heilind Number: | EDA627-M37-220-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for precision and performance. These plugs, featuring two rows for efficient data transfer, are essential components for your electronic assemblies. With a rugged 4-40 Threaded Standoff mount type, they ensure secure attachment to your boards. The PC Tail termination method guarantees reliable signal transmission, while Gold Flash contact plating and Tin shell plating enhance conductivity and durability. Made of steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your connectivity setup with these high-quality connectors.

