| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-BN2 |
627-M37-222-BN2
| Heilind Number: | EDA627-M37-222-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Engineered for optimal performance, these connectors feature a durable steel shell with nickel plating, ensuring longevity and reliability. With a 37-position layout, they offer ample connectivity options for your devices. The solder cup termination method and gold flash contact plating guarantee secure and efficient signal transmission. Designed for versatility, these connectors are ideal for a wide range of applications. Operable in temperatures ranging from -55 to 125 °C, they are suitable for both standard and challenging environments. Elevate your connectivity game with these high-quality D-Sub connectors.

