| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-BT1 |
627-M37-222-BT1
| Heilind Number: | EDA627-M37-222-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors offer seamless integration in your electronic assemblies. With a rugged steel shell and gold flash contact plating, they ensure reliable signal transmission in demanding environments. Featuring two rows of 37 positions, they provide ample connectivity for your applications. The solder cup termination method and through-hole mounting make installation a breeze. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and rugged applications. Upgrade your setups with these high-quality D-Sub connectors.

