| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-BT2 |
627-M37-222-BT2
| Heilind Number: | EDA627-M37-222-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in industrial environments. Featuring a durable steel shell with gold flash contact plating, these connectors ensure reliable signal transmission. With 37 positions and a 2-row configuration, they offer versatile connectivity options. The solder cup termination method and 4-40 threaded insert mount type make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are perfect for demanding applications. Upgrade your connectivity solutions today with these high-quality D-Sub connectors.

