| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-GN1 |
627-M37-222-GN1
| Heilind Number: | EDA627-M37-222-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors are essential for secure data transmission in a variety of applications. With two rows and 37 positions, they ensure seamless connectivity for your electronic devices. Featuring a durable steel shell plated with nickel, and gold flash contact plating, these connectors guarantee reliable conductivity even in harsh environments. Their through-hole mount type and solder cup termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, they are built to withstand extreme conditions. Trust in our connectors for efficient and dependable connections every time.

