| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-GT1 |
627-M37-222-GT1
| Heilind Number: | EDA627-M37-222-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed to deliver reliable performance in demanding environments. Featuring a rugged steel shell with gold flash contact plating, these connectors ensure seamless signal transmission with minimal interference. With 37 positions and two rows, they offer ample versatility for your wiring needs. Their through-hole mount type and solder cup termination method guarantee secure attachment, while their wide operating temperature range of -55 to 125 °C makes them suitable for diverse applications. Trust in our connectors for efficient and durable connections in any industrial or electronic setup.

