| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-GT2 |
627-M37-222-GT2
| Heilind Number: | EDA627-M37-222-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, essential components for industrial and electronic applications. Designed for efficiency and durability, these connectors feature a two-row configuration, accommodating up to 37 positions for seamless data transmission. With a sturdy steel shell and reliable solder cup termination method, they ensure secure and stable connections in any environment. The gold flash contact plating guarantees optimal conductivity, while the tin shell plating offers corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are built to withstand harsh conditions. Trust in the quality and performance of these connectors to power your systems with precision.

