| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-LN1 |
627-M37-222-LN1
| Heilind Number: | EDA627-M37-222-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors feature a two-row plug configuration for efficient power transmission. With a sturdy steel shell and nickel plating, they guarantee durability in any application. The gold flash contact plating ensures reliable signal transfer, while the solder cup termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and commercial use. Upgrade your setup with these high-performance connectors for optimal performance.

