| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-LT1 |
627-M37-222-LT1
| Heilind Number: | EDA627-M37-222-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in demanding environments. With a durable steel shell and gold flash contact plating, these connectors ensure reliable signal transmission. Featuring two rows and 37 positions, they offer ample connectivity options for your applications. The solder cup termination method and through-hole mount type guarantee secure and stable installation. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and rugged use. Upgrade your setups with these essential components for seamless data transfer.

