| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-WN1 |
627-M37-222-WN1
| Heilind Number: | EDA627-M37-222-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficiency and reliability, these connectors feature 37 positions with dual rows for seamless integration. The plug gender and Through Hole mount type with Solder Cup termination ensure secure and stable connections. With a robust steel shell and superior Gold Flash contact plating, they offer durability in demanding environments. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial applications where performance is paramount. Trust in our D-Sub Connectors for exceptional quality and seamless data transmission.

