| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-WN2 |
627-M37-222-WN2
| Heilind Number: | EDA627-M37-222-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted D-Sub Connectors. Engineered for optimal performance, these plugs feature a double-row design with 37 gold flash-plated contact positions, ensuring reliable data transmission in demanding environments. The durable steel shell with nickel plating guarantees long-lasting durability, while the solder cup termination method offers easy installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial applications. Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors.

