| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-WT1 |
627-M37-222-WT1
| Heilind Number: | EDA627-M37-222-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature two rows for seamless integration. With a robust construction and Through Hole mount type, they ensure secure attachment to your devices. The Solder Cup termination method guarantees reliable connections, while Gold Flash contact plating and Tin shell plating provide excellent conductivity and durability. With 37 positions and a 5A amperage rating, they meet your demanding power and data transfer needs. Crafted from steel, these connectors are built to last, even in harsh operating environments with temperatures ranging from -55 to 125°C. Upgrade your setup with these high-quality connectors for seamless functionality.

