| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-222-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-222-WT2 |
627-M37-222-WT2
| Heilind Number: | EDA627-M37-222-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-222-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for efficient signal transmission in a variety of applications. With two rows of 37 gold flash plated contacts, they ensure reliable performance at amperages up to 5A. Crafted from durable steel with a tin shell plating, these connectors are built to withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 125°C. Featuring a plug gender and 4-40 threaded insert mount type for easy installation, they offer a secure connection through solder cup termination. Elevate your electronic projects with these high-quality D-Sub connectors.

