| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-BN1 |
627-M37-223-BN1
| Heilind Number: | EDA627-M37-223-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-BN1 Vertical Machined D-Sub Connector, designed for high-performance connectivity in demanding applications. With a sturdy steel shell and through-hole mounting, this plug connector ensures secure and reliable connections. Featuring 37 gold flash plated contacts, it guarantees excellent signal integrity and conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's ideal for use in harsh environments. Perfect for industrial, aerospace, and telecommunications applications, this connector meets the highest standards for performance and durability. Upgrade your connectivity with the 627-M37-223-BN1 and experience seamless data transmission like never before.

