| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-BN2 |
627-M37-223-BN2
| Heilind Number: | EDA627-M37-223-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-BN2 Vertical Machined D-Sub Connectors, the pinnacle of precision engineering for high-performance connectivity. Designed for seamless integration in industrial applications, these connectors boast a robust steel shell with nickel plating, ensuring durability and reliability in even the most demanding environments. With 37 gold flash-plated contacts, each rated for 5A of current, they guarantee optimal signal transmission efficiency. The 2-row configuration and 4-40 threaded insert mount type provide secure and stable connections, while the PC tail termination method simplifies installation. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, these connectors are the perfect solution for mission-critical systems. Trust in our D-Sub Connectors to deliver uncompromising performance, every time.

