| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-BN3 |
627-M37-223-BN3
| Heilind Number: | EDA627-M37-223-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-BN3 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and electronic applications. Engineered for reliability, these connectors feature a robust steel shell with nickel plating for enhanced durability. With a 37-position, 2-row design, they offer seamless data transmission in even the most demanding environments. The 4-40 Threaded Boardspacer mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold flash contact plating guarantees optimal signal conductivity, while the wide operating temperature range of -55 to 125°C makes them suitable for a variety of operating conditions. Trust in these connectors for efficient and seamless connectivity in your next project.

