| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-BN5 |
627-M37-223-BN5
| Heilind Number: | EDA627-M37-223-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-BN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a rugged steel shell with nickel plating for enhanced protection against environmental factors. With 37 gold flash plated contacts, it ensures excellent conductivity for optimal signal transmission. Ideal for industrial applications, it can withstand extreme temperatures ranging from -55 to 125 °C. The 4-40 threaded boardspacer and boardlocks make installation easy and secure. With a 5A amperage rating and PC tail termination method, it guarantees efficient power delivery. Trust in the quality and performance of this connector for your critical electronic connections.

