| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-BN6 |
627-M37-223-BN6
| Heilind Number: | EDA627-M37-223-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-BN6 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding applications. These robust plugs, featuring two rows of 37 gold-plated contacts, deliver reliable signal transmission with a current rating of 5A. Designed for secure mounting with 4-40 Threaded Standoffs, Boardspacers, and Boardlocks, they ensure stability in any setup. With PC Tail termination and nickel-plated steel shells, they offer excellent conductivity and durability, even in harsh environments. Operating flawlessly in temperatures ranging from -55°C to 125°C, these connectors are the perfect choice for industrial, aerospace, and telecommunications systems. Upgrade your connectivity with our Vertical Machined D-Sub Connectors, setting the standard for performance and reliability.

