| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-BT1 |
627-M37-223-BT1
| Heilind Number: | EDA627-M37-223-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-BT1 Vertical Machined D-Sub Connectors, the pinnacle of quality and performance in connectivity. Engineered for precision and reliability, these connectors feature a compact two-row design, ideal for high-density applications. With a robust amperage rating of 5 A, they ensure efficient power transmission. The gold flash contact plating guarantees optimal signal conductivity, while the tin shell plating offers superior corrosion resistance. Crafted from durable steel, these connectors can withstand rugged environments and harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Whether you're designing industrial machinery or aerospace systems, trust in our D-Sub connectors for seamless and secure connections. Elevate your connectivity game with this essential component from our extensive lineup of IO connectors.

