| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-BT2 |
627-M37-223-BT2
| Heilind Number: | EDA627-M37-223-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-BT2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With a 5A amperage rating and gold flash contact plating, these connectors ensure reliable and efficient data transmission. Featuring two rows and 37 positions, they offer ample connectivity options. The rugged steel shell with tin plating guarantees durability in harsh environments, while the -55 to 125°C operating temperature range ensures reliable performance in extreme conditions. Designed for easy installation with 4-40 threaded insert mount type and PC tail termination method, these connectors are a must-have for any project requiring secure and high-speed data transfer. Upgrade your connectivity with our Vertical Machined D-Sub Connectors today.

