| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-BT3 |
627-M37-223-BT3
| Heilind Number: | EDA627-M37-223-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-BT3 Vertical Machined D-Sub Connectors, meticulously designed for high-performance connectivity in demanding environments. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh conditions. Featuring 37 positions with 2 rows, they offer ample connectivity for your applications. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial, military, and aerospace applications where durability and stability are paramount. Upgrade to our Vertical Machined D-Sub Connectors for seamless and secure connectivity every time.

