| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-BT5 |
627-M37-223-BT5
| Heilind Number: | EDA627-M37-223-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our 627-M37-223-BT5 Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender, two rows, and a durable 4-40 Threaded Boardspacer and Boardlocks mount type. With a contact plating of Gold Flash and shell plating of Tin, you can trust in reliable, high-quality connections. The 37 positions offer ample versatility, while the steel shell material ensures durability in any application. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial use. Upgrade your connectivity solutions with these premium D-Sub Connectors.

