| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-BT6 |
627-M37-223-BT6
| Heilind Number: | EDA627-M37-223-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our 627-M37-223-BT6 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs boast a durable steel shell and gold flash contact plating, ensuring reliable signal transmission. With 37 positions spread across two rows, they offer ample connectivity options. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and rugged environments. Trust in the quality and precision of our D-Sub Connectors to power your systems seamlessly.

