| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GN1 |
627-M37-223-GN1
| Heilind Number: | EDA627-M37-223-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-GN1 Vertical Machined D-Sub Connectors, meticulously engineered for exceptional performance in demanding electronic applications. With a robust construction and gold flash contact plating, these connectors ensure reliable signal transmission at a maximum amperage of 5 A. Featuring a plug gender and two rows of 37 positions, they offer versatile connectivity options. The through-hole mount type and PC tail termination method guarantee secure and stable installation. Crafted from high-quality steel with nickel shell plating, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Trust in our D-Sub Connectors for seamless and efficient data transfer in your projects.

