| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GN2 |
627-M37-223-GN2
| Heilind Number: | EDA627-M37-223-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-GN2 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in industrial and electronic applications. With a robust design and gold flash contact plating, these connectors ensure reliable signal transmission even in demanding environments. Featuring 37 positions across 2 rows, they offer ample connectivity options. The 4-40 threaded insert and PC tail termination method guarantee secure and stable mounting. Crafted from durable steel with nickel plating, they are built to withstand extreme temperatures ranging from -55 to 125°C. Trust in the quality and precision of our D-Sub Connectors to power your systems with seamless connectivity.

